Part Details for 0190980074 by Molex
Overview of 0190980074 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190980074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190980074-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3150 In Stock |
|
$0.1517 / $0.4000 | Buy Now |
DISTI #
0190980074
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 19.6mm 8.6mm Tin Loose Piece - Bulk (Alt: 0190980074) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1888 | Buy Now |
DISTI #
MOL19098-0074
|
Heilind Electronics | SNAP SPADE KRIMPTITE (C-1719- 0) SPM | Americas - 3339 in Stock |
|
$0.1344 / $0.2025 | Buy Now |
DISTI #
0190980074
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 19.6mm 8.6mm Tin Loose Piece - Bulk (Alt: 0190980074) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1888 | Buy Now |
DISTI #
MOL19098-0074
|
Interstate Connecting Components | SNAP SPADE KRIMPTITE (C-1719- 0) SPM | 779 |
|
$0.1344 / $0.2025 | Buy Now |
Part Details for 0190980074
0190980074 CAD Models
0190980074 Part Data Attributes:
|
0190980074
Molex
Buy Now
Datasheet
|
Compare Parts:
0190980074
Molex
Fork Terminal, 5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |