Part Details for 0191310045 by Molex
Overview of 0191310045 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191310045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13776-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #4 RED Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14175 In Stock |
|
$0.1380 / $0.3600 | Buy Now |
DISTI #
0191310045
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 18.4mm 5mm Tin Loose Piece - Bulk (Alt: 0191310045) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1354 / $0.1718 | Buy Now |
DISTI #
06H1450
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 18.4mm 5mm Tin Loose Piece - Bulk (Alt: 06H1450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 4272 Partner Stock |
|
$0.1990 / $0.3180 | Buy Now |
DISTI #
MOL19131-0045
|
Heilind Electronics | BLOCK SPADE INSULKRIMP (AA-21 9-04X) | Americas - 0 in Stock |
|
$0.0996 / $0.1502 | Buy Now |
DISTI #
19131-0045
|
TTI | Terminals BLOCK SPADE INSULKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 5549 In Stock |
|
$0.2790 / $0.2970 | Buy Now |
DISTI #
0191310045
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 18.4mm 5mm Tin Loose Piece - Bulk (Alt: 0191310045) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1354 / $0.1718 | Buy Now |
DISTI #
06H1450
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 18.4mm 5mm Tin Loose Piece - Bulk (Alt: 06H1450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 4272 Partner Stock |
|
$0.1990 / $0.3180 | Buy Now |
Part Details for 0191310045
0191310045 CAD Models
0191310045 Part Data Attributes:
|
0191310045
Molex
Buy Now
Datasheet
|
Compare Parts:
0191310045
Molex
Fork Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0191310045
This table gives cross-reference parts and alternative options found for 0191310045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191310045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19131-0045 | Wire Terminal, 0.8mm2, | Molex | 0191310045 vs 19131-0045 |
AA-2109-04X | Fork Terminal, 1mm2 | Molex | 0191310045 vs AA-2109-04X |