Part Details for 0191370038 by Molex
Overview of 0191370038 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0191370038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19821-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2282 In Stock |
|
$0.3398 / $0.7200 | Buy Now |
DISTI #
0191370038
|
Avnet Americas | Spade Tongue Terminal 10-12AWG Electro-Tin - Bulk (Alt: 0191370038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5129 / $0.6833 | Buy Now |
DISTI #
MOL19137-0038
|
Heilind Electronics | BLOCK SPADE AVIKRIMP (C-5 6) | Americas - 0 in Stock |
|
$0.4845 / $0.5950 | Buy Now |
DISTI #
0191370038
|
Avnet Americas | Spade Tongue Terminal 10-12AWG Electro-Tin - Bulk (Alt: 0191370038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5129 / $0.6833 | Buy Now |
DISTI #
0191370038
|
Avnet Americas | Spade Tongue Terminal 10-12AWG Electro-Tin - Bulk (Alt: 0191370038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5129 / $0.6833 | Buy Now |
Part Details for 0191370038
0191370038 CAD Models
0191370038 Part Data Attributes
|
0191370038
Molex
Buy Now
Datasheet
|
Compare Parts:
0191370038
Molex
CONN SPADE TERM 10-12AWG #6 YEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL |