Part Details for 0191640008 by Molex
Overview of 0191640008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640008-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1292 In Stock |
|
$0.4433 / $0.9700 | Buy Now |
DISTI #
0191640008
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 34mm 8.2mm Tin Bag - Bulk (Alt: 0191640008) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3843 / $0.5119 | Buy Now |
DISTI #
MOL19164-0008
|
Heilind Electronics | SPADE PERMA-SEAL (SA-235-10) | Americas - 0 in Stock |
|
$0.3630 / $0.4458 | Buy Now |
DISTI #
19164-0008
|
TTI | Terminals SPADE TNG STUD 10 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 3220 In Stock |
|
$0.3600 / $0.7700 | Buy Now |
Part Details for 0191640008
0191640008 CAD Models
0191640008 Part Data Attributes:
|
0191640008
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640008
Molex
Ring Terminal, 0.96mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |