Part Details for 0191640017 by Molex
Overview of 0191640017 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18429-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36666 In Stock |
|
$0.5571 / $1.1100 | Buy Now |
DISTI #
0191640017
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 41.4mm 9.65mm Tin Box - Bulk (Alt: 0191640017) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3407 / $0.3752 | Buy Now |
DISTI #
MOL19164-0017
|
Heilind Electronics | 22-18 FEM COUPLER PERMA-SEAL SAA-9261) | Americas - 17513 in Stock |
|
$0.3218 / $0.4069 | Buy Now |
DISTI #
80561226
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 41.4mm Tin Perma-Seal™ Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2413 | Americas - 2000 |
|
$0.9516 | Buy Now |
DISTI #
19164-0017
|
TTI | Terminals COUPLER 18-22 AWG FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 32932 In Stock |
|
$0.3240 / $0.4270 | Buy Now |
DISTI #
0191640017
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 41.4mm 9.65mm Tin Box - Bulk (Alt: 0191640017) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3407 / $0.3752 | Buy Now |
DISTI #
MOL19164-0017
|
Interstate Connecting Components | 22-18 FEM COUPLER PERMA-SEAL SAA-9261) | 2919 |
|
$0.3218 / $0.4069 | Buy Now |
DISTI #
000000000000695228
|
Sager | Terminals FREC-DSC 22-18 250X032 H/S RED Min Qty: 2000 | 0 |
|
$0.3388 | Buy Now |
DISTI #
0191640017
|
Avnet Asia | Quick Disconnect Terminal 18-22AWG F 41.4mm 9.65mm Tin Box (Alt: 0191640017) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 2 Days | 6000 |
|
RFQ |
Part Details for 0191640017
0191640017 CAD Models
0191640017 Part Data Attributes:
|
0191640017
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640017
Molex
CONN QC RCPT 18-22AWG 0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |