Part Details for 0191640026 by Molex
Overview of 0191640026 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18405-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
27532 In Stock |
|
$0.4596 / $0.9200 | Buy Now |
DISTI #
0191640026
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box - Bulk (Alt: 0191640026) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4097 / $0.5460 | Buy Now |
DISTI #
MOL19164-0026
|
Heilind Electronics | RING PERMA-SEAL (SB-225-14) | Americas - 9789 in Stock |
|
$0.3520 / $0.4449 | Buy Now |
DISTI #
19164-0026
|
TTI | Terminals RING TONGUE STUD 1/4 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 44600 In Stock |
|
$0.3500 / $0.4810 | Buy Now |
DISTI #
0191640026
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box - Bulk (Alt: 0191640026) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4097 / $0.5460 | Buy Now |
DISTI #
MOL19164-0026
|
Interstate Connecting Components | RING PERMA-SEAL (SB-225-14) | 1631 |
|
$0.3520 / $0.4449 | Buy Now |
DISTI #
000000000000695233
|
Sager | Terminals RING PERMA-SEAL (SB-225-14) Min Qty: 1 | 0 |
|
$0.3994 / $0.5991 | Buy Now |
Part Details for 0191640026
0191640026 CAD Models
0191640026 Part Data Attributes:
|
0191640026
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640026
Molex
Ring Terminal, 1.94mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.94 mm2 | |
Wire Gauge | 14 AWG |