Part Details for 0191640027 by Molex
Overview of 0191640027 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640027-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
14632 In Stock |
|
$0.5126 / $1.0300 | Buy Now |
DISTI #
0191640027
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box - Bulk (Alt: 0191640027) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4097 / $0.5460 | Buy Now |
DISTI #
55H4935
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box - Bulk (Alt: 55H4935) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 762 Partner Stock |
|
$0.6050 / $1.0200 | Buy Now |
DISTI #
MOL19164-0027
|
Heilind Electronics | RING PERMA-SEAL (SB-225-56) | Americas - 17596 in Stock10500 On Order |
|
$0.3870 / $0.4893 | Buy Now |
DISTI #
19164-0027
|
TTI | Terminals RING TNG STUD 5/16 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 14100 In Stock |
|
$0.3450 / $0.4230 | Buy Now |
DISTI #
0191640027
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box - Bulk (Alt: 0191640027) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4097 / $0.5460 | Buy Now |
DISTI #
55H4935
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box - Bulk (Alt: 55H4935) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 762 Partner Stock |
|
$0.6050 / $1.0200 | Buy Now |
DISTI #
MOL19164-0027
|
Interstate Connecting Components | RING PERMA-SEAL (SB-225-56) | 35192100 On Order |
|
$0.3870 / $0.4893 | Buy Now |
DISTI #
000000000000695234
|
Sager | Terminals RING PERMA-SEAL (SB-225-56) Min Qty: 1 | 0 |
|
$0.3994 / $0.5991 | Buy Now |
Part Details for 0191640027
0191640027 CAD Models
0191640027 Part Data Attributes:
|
0191640027
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640027
Molex
Ring Terminal, 1.94mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.94 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0191640027
This table gives cross-reference parts and alternative options found for 0191640027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191640027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB-225-56 | Wire Terminal | Molex | 0191640027 vs SB-225-56 |