Part Details for 0191640058 by Molex
Overview of 0191640058 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640058-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/2 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2555 In Stock |
|
$0.6125 / $1.0100 | Buy Now |
DISTI #
0191640058
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 47.5mm 19.3mm Tin Box - Bulk (Alt: 0191640058) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5792 / $0.7719 | Buy Now |
DISTI #
MOL19164-0058
|
Heilind Electronics | RING PERMA-SEAL (SC-201-12) | Americas - 0 in Stock |
|
$0.5472 / $0.6721 | Buy Now |
DISTI #
19164-0058
|
TTI | Terminals SC-201-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1760 In Stock |
|
$0.5800 / $1.0100 | Buy Now |
DISTI #
0191640058
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 47.5mm 19.3mm Tin Box - Bulk (Alt: 0191640058) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5792 / $0.7719 | Buy Now |
Part Details for 0191640058
0191640058 CAD Models
0191640058 Part Data Attributes:
|
0191640058
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640058
Molex
Ring Terminal, 5.01mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5.01 mm2 | |
Wire Gauge | 10 AWG |