Part Details for 0191640081 by Molex
Overview of 0191640081 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13801-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3842 In Stock |
|
$0.5760 / $0.9500 | Buy Now |
DISTI #
0191640081
|
Avnet Americas | Ring Tongue Terminal 8AWG 1.79mm 15.2mm Tin Box - Bulk (Alt: 0191640081) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7898 / $0.9580 | Buy Now |
DISTI #
25M1020
|
Avnet Americas | Ring Tongue Terminal 8AWG 1.79mm 15.2mm Tin Box - Bulk (Alt: 25M1020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9550 / $1.3900 | Buy Now |
DISTI #
MOL19164-0081
|
Heilind Electronics | SD-651-14 PERMA SEAL RING TON UE | Americas - 9954 in Stock |
|
$0.8314 / $1.0510 | Buy Now |
DISTI #
19164-0081
|
TTI | Terminals RING TONGUE STUD 1/4 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2370 In Stock |
|
$0.6100 / $0.7700 | Buy Now |
DISTI #
MOL19164-0081
|
Interstate Connecting Components | SD-651-14 PERMA SEAL RING TON UE | 1991 |
|
$0.8314 / $1.0510 | Buy Now |
Part Details for 0191640081
0191640081 CAD Models
0191640081 Part Data Attributes:
|
0191640081
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640081
Molex
CONN RING CIRC 8AWG #1/4 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |