Part Details for 0191640085 by Molex
Overview of 0191640085 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18397-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
133514 In Stock |
|
$0.3476 / $0.5700 | Buy Now |
DISTI #
0191640085
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 0191640085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $0.4839 | Buy Now |
DISTI #
MOL19164-0085
|
Heilind Electronics | RING PERMA-SEAL (SA-221-06) | Americas - 11373 in Stock |
|
$0.3430 / $0.4214 | Buy Now |
DISTI #
19164-0085
|
TTI | Terminals RING TNG STUD 6 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 320 In Stock |
|
$0.3030 / $0.3590 | Buy Now |
DISTI #
0191640085
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 0191640085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $0.4839 | Buy Now |
DISTI #
MOL19164-0085
|
Interstate Connecting Components | RING PERMA-SEAL (SA-221-06) | 3412 |
|
$0.3430 / $0.4214 | Buy Now |
DISTI #
0191640085
|
Avnet Asia | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box (Alt: 0191640085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 4 Days | 0 |
|
RFQ |
Part Details for 0191640085
0191640085 CAD Models
0191640085 Part Data Attributes:
|
0191640085
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640085
Molex
CONN RING CIRC 18-22AWG #6 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |