Part Details for 0191641148 by Molex
Overview of 0191641148 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191641148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191641148
|
Avnet Americas | Ring Tongue Terminal 18AWG to 22AWG M8 Tin T/R (Alt: 0191641148) Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.5646 / $0.7531 | Buy Now |
DISTI #
MOL19164-1148
|
Heilind Electronics | SA-222-56T PERMA SEAL RING ON TAPE | Americas - 0 in Stock |
|
$0.5017 / $0.6387 | Buy Now |
DISTI #
0191641148
|
Avnet Americas | Ring Tongue Terminal 18AWG to 22AWG M8 Tin T/R (Alt: 0191641148) Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.5646 / $0.7531 | Buy Now |