Part Details for 0191930146 by Molex
Overview of 0191930146 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13825-ND
|
DigiKey | CONN RING CIRC 8AWG #8 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1764 In Stock |
|
$0.3034 / $0.6500 | Buy Now |
DISTI #
0191930146
|
Avnet Americas | Ring Tongue Terminal 8AWG 25mm 12.3mm Tin Loose Piece - Bulk (Alt: 0191930146) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2417 / $0.3522 | Buy Now |
DISTI #
55H5167
|
Avnet Americas | Ring Tongue Terminal 8AWG 25mm 12.3mm Tin Loose Piece - Bulk (Alt: 55H5167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 1330 Partner Stock |
|
$0.3960 / $0.5630 | Buy Now |
DISTI #
V36:1790_13967304
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 25mm Electro Tin VersaKrimp™ Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 | Americas - 500 |
|
$0.2688 / $0.4536 | Buy Now |
DISTI #
V99:2348_13967304
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 25mm Electro Tin VersaKrimp™ Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1702 | Americas - 2 |
|
$0.1509 / $0.2071 | Buy Now |
DISTI #
MOL19193-0146
|
Heilind Electronics | RING VERSAKRIMP (D-350-08) SPM | Americas - 2100 in Stock |
|
$0.2667 / $0.3819 | Buy Now |
DISTI #
69228845
|
Verical | Ring Tongue Terminal 8AWG Copper 25mm Electro Tin VersaKrimp™ Carton RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2328 | Americas - 500 |
|
$0.4536 | Buy Now |
DISTI #
19193-0146
|
TTI | Terminals RING TONGUE TERM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 1500 In Stock |
|
$0.2510 / $0.3820 | Buy Now |
DISTI #
MOL19193-0146
|
Interstate Connecting Components | RING VERSAKRIMP (D-350-08) SPM | 490 |
|
$0.2667 / $0.3819 | Buy Now |
Part Details for 0191930146
0191930146 CAD Models
0191930146 Part Data Attributes
|
0191930146
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930146
Molex
Ring Terminal, 10.5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |