Part Details for 0191930155 by Molex
Overview of 0191930155 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2968CT-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
43044 In Stock |
|
$0.3744 / $0.6200 | Buy Now |
DISTI #
0191930155
|
Avnet Americas | Ring Tongue Terminal 8AWG 28.1mm 12.3mm Tin Mylar Tape - Tape and Reel (Alt: 0191930155) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2672 / $0.2946 | Buy Now |
DISTI #
V72:2272_11899662
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper 28.1mm Tin VersaKrimp™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2218 Container: Cut Strips | Americas - 370 |
|
$0.2885 / $0.3778 | Buy Now |
DISTI #
MOL19193-0155
|
Heilind Electronics | RING VERSAKRIMP TAPED (D-350- 4T) | Americas - 0 in Stock50625 On Order |
|
$0.2557 / $0.3232 | Buy Now |
DISTI #
62362205
|
Verical | Ring Tongue Terminal 8AWG Copper 28.1mm Tin VersaKrimp™ T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2218 | Americas - 370 |
|
$0.2885 / $0.3426 | Buy Now |
|
Quest Components | 400 |
|
$0.4375 / $0.8750 | Buy Now | |
DISTI #
19193-0155
|
TTI | Terminals D-350-14T RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 66000 In Stock |
|
$0.3740 / $0.4250 | Buy Now |
DISTI #
0191930155
|
Avnet Asia | Ring Tongue Terminal 8AWG 28.1mm 12.3mm Tin Mylar Tape (Alt: 0191930155) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0191930155
0191930155 CAD Models
0191930155 Part Data Attributes
|
0191930155
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930155
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 0191930155
This table gives cross-reference parts and alternative options found for 0191930155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191930155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19193-0155 | Ring Terminal, | Molex | 0191930155 vs 19193-0155 |