Part Details for 0191930219 by Molex
Overview of 0191930219 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191930219-ND
|
DigiKey | CONN RING CIRC 6AWG #5/16 CRIMP Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
43445 In Stock |
|
$0.3225 / $0.5300 | Buy Now |
DISTI #
0191930219
|
Avnet Americas | Ring Tongue Terminal 6AWG 32.2mm 16.4mm Tin Loose Piece - Bulk (Alt: 0191930219) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3014 / $0.3319 | Buy Now |
DISTI #
55H5208
|
Avnet Americas | Ring Tongue Terminal 6AWG 32.2mm 16.4mm Tin Loose Piece - Bulk (Alt: 55H5208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 206 Partner Stock |
|
$0.5080 / $0.8590 | Buy Now |
DISTI #
MOL19193-0219
|
Heilind Electronics | E-357-56 SPM RING VERSAKRIMP | Americas - 3 in Stock123750 On Order |
|
$0.2847 / $0.3599 | Buy Now |
DISTI #
19193-0219
|
TTI | Terminals RING TERMINAL 6AWG VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 70930 In Stock |
|
$0.3260 / $0.4190 | Buy Now |
DISTI #
000000000000800026
|
Sager | Terminals E-357-56 SPM RING VERSAKRIMP Min Qty: 1000 | 565 |
|
$0.2998 | Buy Now |
Part Details for 0191930219
0191930219 CAD Models
0191930219 Part Data Attributes
|
0191930219
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930219
Molex
Ring Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |