Part Details for 0192020013 by Molex
Overview of 0192020013 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192020013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18731-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15109 In Stock |
|
$0.1572 / $0.3600 | Buy Now |
DISTI #
0192020013
|
Avnet Americas | Splice Terminal 18-22AWG 26.3mm Loose Piece - Bulk (Alt: 0192020013) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 33 |
|
$0.0835 / $0.0920 | Buy Now |
DISTI #
MOL 19202-0013
|
Avnet Americas | Splice Terminal 18-22AWG 26.3mm Loose Piece - Bulk (Alt: MOL 19202-0013) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
55H5475
|
Avnet Americas | Splice Terminal 18-22AWG 26.3mm Loose Piece - Bulk (Alt: 55H5475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 4630 Partner Stock |
|
$0.2040 / $0.3700 | Buy Now |
DISTI #
V36:1790_11899461
|
Arrow Electronics | Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2150 | Americas - 2298 |
|
$0.1457 / $0.3474 | Buy Now |
DISTI #
V99:2348_11899461
|
Arrow Electronics | Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2142 | Americas - 1802 |
|
$0.1396 / $0.3330 | Buy Now |
DISTI #
MOL19202-0013
|
Heilind Electronics | BUTT SPLICE NYLON INSULATED ( S-N-345) | Americas - 5 in Stock48000 On Order |
|
$0.0789 / $0.0998 | Buy Now |
DISTI #
60940066
|
Verical | Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag Min Qty: 92 Package Multiple: 1 Date Code: 2150 | Americas - 2298 |
|
$0.1457 / $0.2818 | Buy Now |
DISTI #
59814289
|
Verical | Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag Min Qty: 83 Package Multiple: 1 Date Code: 2142 | Americas - 1802 |
|
$0.1396 / $0.2701 | Buy Now |
DISTI #
19202-0013
|
TTI | Terminals BUTT SPLICE 18-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 11350 In Stock |
|
$0.0930 / $0.1100 | Buy Now |