Part Details for 0192020049 by Molex
Overview of 0192020049 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192020049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0192020049-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
557 In Stock |
|
$0.3348 / $0.7100 | Buy Now |
DISTI #
0192020049
|
Avnet Americas | Splice Terminal 10-12AWG 33mm Loose Piece - Bulk (Alt: 0192020049) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 16000 Factory Stock |
|
$0.2762 / $0.3501 | Buy Now |
DISTI #
94C8153
|
Avnet Americas | Splice Terminal 10-12AWG 33mm Loose Piece - Bulk (Alt: 94C8153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4110 / $0.6970 | Buy Now |
DISTI #
MOL 19202-0049
|
Avnet Americas | Splice Terminal 10-12AWG 33mm Loose Piece - Bulk (Alt: MOL 19202-0049) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
MOL19202-0049
|
Heilind Electronics | BUTT SPLICE NYLAKRIMP (CS-N-3 6) | Americas - 18523 in Stock |
|
$0.2699 / $0.3411 | Buy Now |
DISTI #
19202-0049
|
TTI | Terminals BUTT SPLICE 10-12AWG NYLAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1675 In Stock |
|
$0.2210 / $0.3110 | Buy Now |
DISTI #
MOL19202-0049
|
Interstate Connecting Components | BUTT SPLICE NYLAKRIMP (CS-N-3 6) | 4322 |
|
$0.2699 / $0.3411 | Buy Now |