Part Details for 0192030052 by Molex
Overview of 0192030052 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0192030052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3987CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19364 In Stock |
|
$0.0828 / $0.2800 | Buy Now |
DISTI #
0192030052
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 17.92mm 9.76mm Nickel Tape - Tape and Reel (Alt: 0192030052) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 | Buy Now |
DISTI #
55H5523
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 17.92mm 9.76mm Nickel Tape - Product that comes on tape, but is not reeled (Alt: 55H5523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 3097 Partner Stock |
|
$0.1410 / $0.2860 | Buy Now |
DISTI #
MOL19203-0052
|
Heilind Electronics | STEEL HI-TEMP KRIMPTITE TAPED (B-S-137-1 | Americas - 0 in Stock75000 On Order |
|
$0.0766 / $0.0827 | Buy Now |
|
Quest Components | 800 |
|
$0.1839 / $0.6130 | Buy Now | |
DISTI #
19203-0052
|
TTI | Terminals RING 14-16 AWG 10 STUD TT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0750 / $0.0880 | Buy Now |
DISTI #
0192030052
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 17.92mm 9.76mm Nickel Tape - Tape and Reel (Alt: 0192030052) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 | Buy Now |
DISTI #
55H5523
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 17.92mm 9.76mm Nickel Tape - Product that comes on tape, but is not reeled (Alt: 55H5523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 3097 Partner Stock |
|
$0.1410 / $0.2860 | Buy Now |
Part Details for 0192030052
0192030052 CAD Models
0192030052 Part Data Attributes:
|
0192030052
Molex
Buy Now
Datasheet
|
Compare Parts:
0192030052
Molex
Ring Terminal, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |