Part Details for 0192050003 by Molex
Overview of 0192050003 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0192050003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11177-ND
|
DigiKey | CONN INLINE 10-12 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
927 In Stock |
|
$0.1595 / $0.4200 | Buy Now |
DISTI #
0192050003
|
Avnet Americas | Splice Terminal 10-12AWG 8.4mm 5.7mm Tin - Bulk (Alt: 0192050003) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1055 / $0.1105 | Buy Now |
DISTI #
V36:1790_11899466
|
Arrow Electronics | Splice Terminal 10-12AWG Copper 8mm Electro Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2119 | Americas - 45 |
|
$0.1462 / $0.4053 | Buy Now |
DISTI #
MOL19205-0003
|
Heilind Electronics | PARALLEL SPLICE VERSAKRIMP CS 303 SPM | Americas - 410400 in Stock |
|
$0.0938 / $0.1185 | Buy Now |
DISTI #
19205-0003
|
TTI | Terminals PARALLEL SPLICE 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 4600 In Stock |
|
$0.0940 / $0.1220 | Buy Now |
DISTI #
0192050003
|
Avnet Americas | Splice Terminal 10-12AWG 8.4mm 5.7mm Tin - Bulk (Alt: 0192050003) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1055 / $0.1105 | Buy Now |
DISTI #
MOL19205-0003
|
Interstate Connecting Components | PARALLEL SPLICE VERSAKRIMP CS 303 SPM | 68400 |
|
$0.0938 / $0.1185 | Buy Now |
DISTI #
000000000000800220
|
Sager | Terminals PRLL-SPL 12-10 N-I SN Min Qty: 1 | 0 |
|
$0.0866 / $0.1142 | Buy Now |