Part Details for 0192060002 by Molex
Overview of 0192060002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192060002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19892-ND
|
DigiKey | CONN INLINE 18-22 AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
406 In Stock |
|
$0.1616 / $0.3700 | Buy Now |
DISTI #
0192060002
|
Avnet Americas | Splice Terminal 18-22AWG 18.1mm - Bulk (Alt: 0192060002) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2113 / $0.2679 | Buy Now |
DISTI #
55H5624
|
Avnet Americas | Splice Terminal 18-22AWG 18.1mm - Bulk (Alt: 55H5624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
MOL19206-0002
|
Heilind Electronics | PARALLEL SPLICE/PVC INSUL EXP (AS-V-302 | Americas - 0 in Stock |
|
$0.1706 / $0.2306 | Buy Now |
DISTI #
0192060002
|
Avnet Americas | Splice Terminal 18-22AWG 18.1mm - Bulk (Alt: 0192060002) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2113 / $0.2679 | Buy Now |
DISTI #
55H5624
|
Avnet Americas | Splice Terminal 18-22AWG 18.1mm - Bulk (Alt: 55H5624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2930 | Buy Now |