Part Details for 0192130010 by Molex
Overview of 0192130010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192130010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0192130010CT-ND
|
DigiKey | CONN WIRE PIN TERM 18-22AWG Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
65830 In Stock |
|
$0.2887 / $0.6900 | Buy Now |
DISTI #
0192130010
|
Avnet Americas | Quick Disconnect Terminal M Tin Mylar Tape - Tape and Reel (Alt: 0192130010) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3825 | Buy Now |
DISTI #
MOL19213-0010
|
Heilind Electronics | WIRE PIN AVIKRIMP TAPED (WP-8 18T) | Americas - 18000 in Stock |
|
$0.2775 / $0.3089 | Buy Now |
DISTI #
19213-0010
|
TTI | Terminals WIRE PIN AVIKRIMP TA IMP TAPED (WP-8218T) RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.2600 | Buy Now |
DISTI #
0192130010
|
Avnet Americas | Quick Disconnect Terminal M Tin Mylar Tape - Tape and Reel (Alt: 0192130010) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3825 | Buy Now |
DISTI #
MOL19213-0010
|
Interstate Connecting Components | WIRE PIN AVIKRIMP TAPED (WP-8 18T) | 4200 |
|
$0.2775 / $0.3089 | Buy Now |
Part Details for 0192130010
0192130010 CAD Models
0192130010 Part Data Attributes:
|
0192130010
Molex
Buy Now
Datasheet
|
Compare Parts:
0192130010
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 0192130010
This table gives cross-reference parts and alternative options found for 0192130010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192130010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP-8218T | Wire Terminal | Molex | 0192130010 vs WP-8218T |