Part Details for 0192150045 by Molex
Overview of 0192150045 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192150045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4292-ND
|
DigiKey | CONN SPLICE 4 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
242 In Stock |
|
$1.3843 / $2.6700 | Buy Now |
DISTI #
0192150045
|
Avnet Americas | Splice Terminal 4AWG 29.33mm 11.6mm Tin Box - Bulk (Alt: 0192150045) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 0 Days Container: Bulk | 4400 Factory Stock |
|
$0.8131 / $0.9468 | Buy Now |
DISTI #
01AH0507
|
Avnet Americas | Splice Terminal 4AWG 29.33mm 11.6mm Tin Box - Bulk (Alt: 01AH0507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 54 Partner Stock |
|
$1.4000 / $2.2300 | Buy Now |
DISTI #
MOL19215-0045
|
Heilind Electronics | BUTT SPLICE VERSAKRIMP (F-364 SPM | Americas - 23110 in Stock1800 On Order |
|
$0.8313 / $1.0508 | Buy Now |
DISTI #
19215-0045
|
TTI | Terminals BUTT SPLICE 4 AWG VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1300 In Stock |
|
$0.8100 / $0.8700 | Buy Now |
DISTI #
MOL19215-0045
|
Interstate Connecting Components | BUTT SPLICE VERSAKRIMP (F-364 SPM | 4622360 On Order |
|
$0.8313 / $1.0508 | Buy Now |
DISTI #
000000000000800269
|
Sager | Terminals BUTT-SPL 04AWG N-I SN Min Qty: 400 | 0 |
|
$0.8752 | Buy Now |
Part Details for 0192150045
0192150045 CAD Models
0192150045 Part Data Attributes:
|
0192150045
Molex
Buy Now
Datasheet
|
Compare Parts:
0192150045
Molex
Wire Terminal, 26.6mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 26.6 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 0192150045
This table gives cross-reference parts and alternative options found for 0192150045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192150045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F-364 | Wire Terminal | Molex | 0192150045 vs F-364 |