Part Details for 0192150115 by Molex
Overview of 0192150115 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192150115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19898CT-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1609 In Stock |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
0192150115
|
Avnet Americas | Splice Terminal 14-16AWG 17.1mm 3.3mm Electro-Tin T/R - Tape and Reel (Alt: 0192150115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2207 | Buy Now |
DISTI #
MOL19215-0115
|
Heilind Electronics | SEAMLESS BUTT SPLICE TAPED (B -331T) | Americas - 0 in Stock |
|
$0.1602 / $0.1879 | Buy Now |
DISTI #
19215-0115
|
TTI | Terminals SEAMLESS BUTT SPLICE LICE TAPED (BS-331T) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1340 / $0.1520 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 13000 |
|
RFQ |