Part Details for 0192210228 by Molex
Overview of 0192210228 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5937-ND
|
DigiKey | CONN RING FLAT 6AWG #5/16 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3996 In Stock |
|
$0.5780 / $1.1600 | Buy Now |
DISTI #
0192210228
|
Avnet Americas | Lug Terminal 6AWG 35.72mm 15.09mm Tin Bag - Bulk (Alt: 0192210228) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4908 / $0.5405 | Buy Now |
DISTI #
05N0734
|
Avnet Americas | Lug Terminal 6AWG 35.72mm 15.09mm Tin Bag - Bulk (Alt: 05N0734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 292 Partner Stock |
|
$0.6940 / $1.1400 | Buy Now |
DISTI #
MOL19221-0228
|
Heilind Electronics | BATTERY CBL LUG PLTD BCL-6516 WP-PL SPM | Americas - 25347 in Stock |
|
$0.4637 / $0.5861 | Buy Now |
DISTI #
19221-0228
|
TTI | Terminals RING TNG 5/16 6 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 9190 In Stock |
|
$0.4650 / $0.6360 | Buy Now |
DISTI #
0192210228
|
Avnet Americas | Lug Terminal 6AWG 35.72mm 15.09mm Tin Bag - Bulk (Alt: 0192210228) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4908 / $0.5405 | Buy Now |
DISTI #
05N0734
|
Avnet Americas | Lug Terminal 6AWG 35.72mm 15.09mm Tin Bag - Bulk (Alt: 05N0734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 292 Partner Stock |
|
$0.6940 / $1.1400 | Buy Now |
DISTI #
0192210228
|
Avnet Americas | Lug Terminal 6AWG 35.72mm 15.09mm Tin Bag - Bulk (Alt: 0192210228) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4908 / $0.5405 | Buy Now |
DISTI #
05N0734
|
Avnet Americas | Lug Terminal 6AWG 35.72mm 15.09mm Tin Bag - Bulk (Alt: 05N0734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 292 Partner Stock |
|
$0.6940 / $1.1400 | Buy Now |
DISTI #
MOL19221-0228
|
Interstate Connecting Components | BATTERY CBL LUG PLTD BCL-6516 WP-PL SPM | 4224 |
|
$0.4637 / $0.5861 | Buy Now |
Part Details for 0192210228
0192210228 CAD Models
0192210228 Part Data Attributes
|
0192210228
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210228
Molex
Ring Terminal, 16.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 0192210228
This table gives cross-reference parts and alternative options found for 0192210228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192210228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210228 | Bullet Terminal, | Molex | 0192210228 vs 192210228 |
19221-0228 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | 0192210228 vs 19221-0228 |