Part Details for 0192210234 by Molex
Overview of 0192210234 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13866-ND
|
DigiKey | CONN RING FLAT 2/0AWG #1/4 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
621 In Stock |
|
$1.7338 / $3.3300 | Buy Now |
DISTI #
0192210234
|
Avnet Americas | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box - Bulk (Alt: 0192210234) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2541 / $2.2449 | Buy Now |
DISTI #
55H6112
|
Avnet Americas | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box - Bulk (Alt: 55H6112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 197 Partner Stock |
|
$2.0900 / $3.5400 | Buy Now |
DISTI #
MOL19221-0234
|
Heilind Electronics | BATTERY CABLE LUG PLATED BCL- 014-PL SPM | Americas - 1195 in Stock |
|
$1.4808 / $1.8719 | Buy Now |
DISTI #
19221-0234
|
TTI | Terminals RING-LUG 2/0 1/4" CU SN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 4550 In Stock |
|
$1.2700 / $1.6200 | Buy Now |
DISTI #
0192210234
|
Avnet Americas | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box - Bulk (Alt: 0192210234) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2541 / $2.2449 | Buy Now |
DISTI #
55H6112
|
Avnet Americas | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box - Bulk (Alt: 55H6112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 197 Partner Stock |
|
$2.0900 / $3.5400 | Buy Now |
DISTI #
0192210234
|
Avnet Americas | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box - Bulk (Alt: 0192210234) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2541 / $2.2449 | Buy Now |
DISTI #
55H6112
|
Avnet Americas | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box - Bulk (Alt: 55H6112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 197 Partner Stock |
|
$2.0900 / $3.5400 | Buy Now |
DISTI #
MOL19221-0234
|
Interstate Connecting Components | BATTERY CABLE LUG PLATED BCL- 014-PL SPM | 239 |
|
$1.4808 / $1.8719 | Buy Now |
Part Details for 0192210234
0192210234 CAD Models
0192210234 Part Data Attributes
|
0192210234
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210234
Molex
Ring Terminal, 76.2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 76.2 mm2 |