Part Details for 0192210383 by Molex
Overview of 0192210383 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13868-ND
|
DigiKey | CONN RING FLAT 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
861 In Stock |
|
$0.5748 / $1.2500 | Buy Now |
DISTI #
05N0747
|
Avnet Americas | Lug Terminal 4AWG 38.1mm 13.49mm Box - Bulk (Alt: 05N0747) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7990 / $0.8610 | Buy Now |
DISTI #
MOL19221-0383
|
Heilind Electronics | BATTERY CABLE LUG (BCL-438) S M | Americas - 0 in Stock |
|
$0.5027 / $0.6583 | Buy Now |
DISTI #
19221-0383
|
TTI | Terminals BATT CBL LUG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2964 In Stock |
|
$0.6000 / $1.1300 | Buy Now |
DISTI #
05N0747
|
Avnet Americas | Lug Terminal 4AWG 38.1mm 13.49mm Box - Bulk (Alt: 05N0747) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7990 / $0.8610 | Buy Now |
Part Details for 0192210383
0192210383 CAD Models
0192210383 Part Data Attributes:
|
0192210383
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210383
Molex
CONN RING FLAT 4AWG #3/8 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Terminal and Terminal Block Type | RING TERMINAL |