Part Details for 0192210407 by Molex
Overview of 0192210407 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17643-ND
|
DigiKey | CONN RING FLAT 6AWG #5/16 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
790 In Stock |
|
$0.4890 / $1.0700 | Buy Now |
DISTI #
0192210407
|
Avnet Americas | Lug Terminal 6AWG 35.72mm 15.09mm Box - Bulk (Alt: 0192210407) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4980 / $0.6334 | Buy Now |
DISTI #
MOL19221-0407
|
Heilind Electronics | BATTERY CABLE LUG (BCL-6516-W ) SPM | Americas - 0 in Stock |
|
$0.4635 / $0.5600 | Buy Now |
DISTI #
19221-0407
|
TTI | Terminals BATTERY CABLE LUG (BCL-6516-WP) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 565 In Stock |
|
$0.5100 / $0.7700 | Buy Now |
DISTI #
0192210407
|
Avnet Americas | Lug Terminal 6AWG 35.72mm 15.09mm Box - Bulk (Alt: 0192210407) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4980 / $0.6334 | Buy Now |
DISTI #
0192210407
|
Avnet Americas | Lug Terminal 6AWG 35.72mm 15.09mm Box - Bulk (Alt: 0192210407) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4980 / $0.6334 | Buy Now |
Part Details for 0192210407
0192210407 CAD Models
0192210407 Part Data Attributes
|
0192210407
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210407
Molex
CONN RING FLAT 6AWG #5/16 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |