Part Details for 0192210414 by Molex
Overview of 0192210414 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192210414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13874-ND
|
DigiKey | CONN RING FLAT 8AWG #1/2 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
360 In Stock |
|
$1.2487 / $2.5400 | Buy Now |
DISTI #
0192210414
|
Avnet Americas | Lug Terminal 8AWG 37.31mm 9.46mm Tin Box - Bulk (Alt: 0192210414) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1415 / $1.5989 | Buy Now |
DISTI #
MOL19221-0414
|
Heilind Electronics | BATTERY CBL LUG PLTE BCL-812- WP-PL SPM | Americas - 3954 in Stock |
|
$1.0921 / $1.3806 | Buy Now |
|
Quest Components | 11 |
|
$1.6590 / $2.2120 | Buy Now | |
DISTI #
19221-0414
|
TTI | Terminals BATTERY CBL LUG PLTE E BCL-812-XWP-PL SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1040 In Stock |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
0192210414
|
Avnet Americas | Lug Terminal 8AWG 37.31mm 9.46mm Tin Box - Bulk (Alt: 0192210414) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1415 / $1.5989 | Buy Now |
DISTI #
MOL19221-0414
|
Interstate Connecting Components | BATTERY CBL LUG PLTE BCL-812- WP-PL SPM | 791 |
|
$1.0921 / $1.3806 | Buy Now |