Part Details for 0192210421 by Molex
Overview of 0192210421 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17646-ND
|
DigiKey | CONN RING FLAT 1AWG #1/4 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
418 In Stock |
|
$0.9848 / $1.9000 | Buy Now |
DISTI #
0192210421
|
Avnet Americas | Lug Terminal 1AWG 43.64mm 16.66mm Box - Bulk (Alt: 0192210421) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7404 / $1.2048 | Buy Now |
DISTI #
58R9373
|
Avnet Americas | Lug Terminal 1AWG 43.64mm 16.66mm Box - Bulk (Alt: 58R9373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3800 / $1.8400 | Buy Now |
DISTI #
MOL19221-0421
|
Heilind Electronics | BATTERY CABLE LUG (BCL-114) S M | Americas - 0 in Stock |
|
$0.7569 / $1.0903 | Buy Now |
DISTI #
19221-0421
|
TTI | Terminals BATTERY CABLE LUG (B LE LUG (BCL-114) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9700 / $1.2400 | Buy Now |
Part Details for 0192210421
0192210421 CAD Models
0192210421 Part Data Attributes
|
0192210421
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210421
Molex
CONN RING FLAT 1AWG #1/4 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |