Part Details for 0192210483 by Molex
Overview of 0192210483 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13879-ND
|
DigiKey | CONN RING FLAT 8AWG #5/16 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2031 In Stock |
|
$0.5597 / $1.2200 | Buy Now |
DISTI #
0192210483
|
Avnet Americas | Lug Terminal 8AWG 33.35mm 15.09mm Tin Box - Bulk (Alt: 0192210483) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5701 / $0.7251 | Buy Now |
DISTI #
58R9388
|
Avnet Americas | Lug Terminal 8AWG 33.35mm 15.09mm Tin Box - Bulk (Alt: 58R9388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 969 Partner Stock |
|
$0.8680 / $1.2900 | Buy Now |
DISTI #
MOL19221-0483
|
Heilind Electronics | BATTERY CBL LUG PLTD BCL-8516 WP-PL SPM | Americas - 0 in Stock |
|
$0.5306 / $0.6411 | Buy Now |
DISTI #
19221-0483
|
TTI | Terminals BATTERY CBL LUG PLTD D BCL-8516-WP-PL SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 15126 In Stock |
|
$0.5900 / $1.1000 | Buy Now |
DISTI #
0192210483
|
Avnet Americas | Lug Terminal 8AWG 33.35mm 15.09mm Tin Box - Bulk (Alt: 0192210483) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5701 / $0.7251 | Buy Now |
DISTI #
58R9388
|
Avnet Americas | Lug Terminal 8AWG 33.35mm 15.09mm Tin Box - Bulk (Alt: 58R9388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 969 Partner Stock |
|
$0.8680 / $1.2900 | Buy Now |
DISTI #
0192210483
|
Avnet Americas | Lug Terminal 8AWG 33.35mm 15.09mm Tin Box - Bulk (Alt: 0192210483) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5701 / $0.7251 | Buy Now |
DISTI #
58R9388
|
Avnet Americas | Lug Terminal 8AWG 33.35mm 15.09mm Tin Box - Bulk (Alt: 58R9388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 969 Partner Stock |
|
$0.8680 / $1.2900 | Buy Now |
Part Details for 0192210483
0192210483 CAD Models
0192210483 Part Data Attributes
|
0192210483
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210483
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |