Part Details for 0192280147 by Molex
Overview of 0192280147 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192280147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192280147-ND
|
DigiKey | CAM INSUL ADJ (23157-07) Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.1560 | Buy Now |
DISTI #
0192280147
|
Avnet Americas | CAM, FTSUL ADJ (23157-07) - Bulk (Alt: 0192280147) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$99.4994 / $116.3162 | Buy Now |
DISTI #
MOL19228-0147
|
Heilind Electronics | CAM INSUL ADJ (23157-07) | Americas - 0 in Stock |
|
$103.0441 / $106.1667 | Buy Now |
DISTI #
19228-0147
|
TTI | Bench Top Tools CAM INSUL ADJ Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$116.7800 / $121.5000 | Buy Now |
Part Details for 0192280147
0192280147 CAD Models
0192280147 Part Data Attributes
|
0192280147
Molex
Buy Now
|
Compare Parts:
0192280147
Molex
|
Samacsys Manufacturer | Molex |