Part Details for 0192280172 by Molex
Overview of 0192280172 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192280172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21871-ND
|
DigiKey | RAM LIFT CYLINDER ASSEMBLY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$1,378.9700 | Buy Now |
DISTI #
0192280172
|
Avnet Americas | RAM LIFT CYLINDER ASSEMBLY (23194-01) - Bulk (Alt: 0192280172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,337.0720 / $1,563.0560 | Buy Now |
DISTI #
MOL19228-0172
|
Heilind Electronics | RAM LIFT CYLINDER ASSEMBLY (2 194-01) | Americas - 0 in Stock |
|
$1,384.7059 / $1,426.6667 | Buy Now |