Part Details for 0194180021 by Molex
Overview of 0194180021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0194180021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0194180021-ND
|
DigiKey | CONN RCPT HSG 6POS 5.84MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
5685 In Stock |
|
$3.8500 / $5.2500 | Buy Now |
DISTI #
0194180021
|
Avnet Americas | Conn Housing RCP 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194180021) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6875 / $4.9195 | Buy Now |
DISTI #
01AH0525
|
Avnet Americas | Conn Housing RCP 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 01AH0525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 97 Partner Stock |
|
$5.4600 / $6.8100 | Buy Now |
DISTI #
MOL19418-0021
|
Heilind Electronics | 6 WAY RECPT ASSY 16-14 MX150 NO CPA | Americas - 52 in Stock900 On Order |
|
$3.8807 / $4.2690 | Buy Now |
DISTI #
0194180021
|
Avnet Americas | Conn Housing RCP 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194180021) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6875 / $4.9195 | Buy Now |
DISTI #
01AH0525
|
Avnet Americas | Conn Housing RCP 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 01AH0525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 97 Partner Stock |
|
$5.4600 / $6.8100 | Buy Now |
DISTI #
0194180021
|
Avnet Americas | Conn Housing RCP 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194180021) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6875 / $4.9195 | Buy Now |
DISTI #
01AH0525
|
Avnet Americas | Conn Housing RCP 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 01AH0525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 97 Partner Stock |
|
$5.4600 / $6.8100 | Buy Now |
Part Details for 0194180021
0194180021 CAD Models
0194180021 Part Data Attributes
|
0194180021
Molex
Buy Now
Datasheet
|
Compare Parts:
0194180021
Molex
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |