Part Details for 0194270022 by Molex
Overview of 0194270022 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0194270022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19903-ND
|
DigiKey | GASKET 8CIR FOR PLUG HOUSING Min Qty: 1 Lead time: 18 Weeks Container: Bag |
589 In Stock |
|
$0.4101 / $0.8200 | Buy Now |
DISTI #
0194270022
|
Avnet Americas | Connector Accessories 8 POS Plug Housing With Flange Gasket Bag - Bulk (Alt: 0194270022) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.6364 | Buy Now |
DISTI #
MOL19427-0022
|
Heilind Electronics | 8-WAY GASKET FOR PANEL MN EADER | Americas - 0 in Stock |
|
$0.4346 / $0.5693 | Buy Now |
Part Details for 0194270022
0194270022 CAD Models
0194270022 Part Data Attributes:
|
0194270022
Molex
Buy Now
Datasheet
|
Compare Parts:
0194270022
Molex
Connector Accessory, Gasket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | MX150L | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | 19429-0005 PANEL MOUNT PLUG |