Part Details for 0194340003 by Molex
Overview of 0194340003 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0194340003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17539-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP TIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2831 In Stock |
|
$0.4820 / $0.9600 | Buy Now |
DISTI #
0194340003
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0194340003) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5858 | Buy Now |
DISTI #
08N6725
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 08N6725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 300 Partner Stock |
|
$0.6400 / $0.9340 | Buy Now |
DISTI #
34M2818
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 34M2818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 5126 Partner Stock |
|
$0.6400 / $0.9340 | Buy Now |
DISTI #
V99:2348_13977778
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 10-12AWG MX150L™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2248 | Americas - 4849 |
|
$0.4246 / $0.6072 | Buy Now |
DISTI #
MOL19434-0003
|
Heilind Electronics | FEMALE PIN LOOSE 10-12 AWG MX 50L | Americas - 9706 in Stock |
|
$0.4591 / $0.5804 | Buy Now |
DISTI #
66977792
|
Verical | Contact SKT Crimp ST Cable Mount 10-12AWG MX150L™ Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2248 | Americas - 4849 |
|
$0.6072 | Buy Now |
DISTI #
19434-0003
|
TTI | Automotive Connectors .300" LOOSE 10-12 FEMALE SN RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 6465 In Stock |
|
$0.4470 / $0.5860 | Buy Now |
DISTI #
MOL19434-0003
|
Interstate Connecting Components | FEMALE PIN LOOSE 10-12 AWG MX 50L | 1941 |
|
$0.4591 / $0.5804 | Buy Now |
Part Details for 0194340003
0194340003 CAD Models
0194340003 Part Data Attributes
|
0194340003
Molex
Buy Now
Datasheet
|
Compare Parts:
0194340003
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.175 inch | |
Cable Entry-Min | 0.155 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Used With | 19432 FEMALE RECEPTACLE | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 10 AWG |