Part Details for 0194350612 by Molex
Overview of 0194350612 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194350612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19922-ND
|
DigiKey | CONN PLUG HSG 6POS 5.84MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
76 In Stock |
|
$2.6361 / $4.5400 | Buy Now |
DISTI #
0194350612
|
Avnet Americas | Conn Housing PL 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194350612) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4490 / $4.6013 | Buy Now |
DISTI #
MOL19435-0612
|
Heilind Electronics | 6 WAY PNL MNT ASSY KEY A 22-1 W/GSKT | Americas - 0 in Stock |
|
$3.6299 / $3.9929 | Buy Now |
DISTI #
0194350612
|
Avnet Americas | Conn Housing PL 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194350612) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4490 / $4.6013 | Buy Now |
DISTI #
0194350612
|
Avnet Americas | Conn Housing PL 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194350612) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4490 / $4.6013 | Buy Now |
Part Details for 0194350612
0194350612 CAD Models
0194350612 Part Data Attributes
|
0194350612
Molex
Buy Now
Datasheet
|
Compare Parts:
0194350612
Molex
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |