Part Details for 0194350614 by Molex
Overview of 0194350614 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0194350614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194350614-ND
|
DigiKey | CONN PLUG HSG 6POS 5.84MM Min Qty: 960 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4385 | Buy Now |
DISTI #
0194350614
|
Avnet Americas | Conn Housing PL 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194350614) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0270 / $4.0384 | Buy Now |
DISTI #
MOL19435-0614
|
Heilind Electronics | 6 WAY PNL MNT ASSY KEY A 22-1 NO GSKT | Americas - 0 in Stock |
|
$3.1388 / $3.5044 | Buy Now |
DISTI #
0194350614
|
Avnet Americas | Conn Housing PL 6 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194350614) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0270 / $4.0384 | Buy Now |
Part Details for 0194350614
0194350614 CAD Models
0194350614 Part Data Attributes:
|
0194350614
Molex
Buy Now
Datasheet
|
Compare Parts:
0194350614
Molex
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |