-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2983-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10279 In Stock |
|
$0.1058 / $0.2600 | Buy Now |
DISTI #
0197054301
|
Avnet Americas | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel Box - Bulk (Alt: 0197054301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.0828 | Buy Now |
DISTI #
MOL19705-4301
|
Heilind Electronics | PCB TERM..250X.032 LOOSE PLT 197054301) | Americas - 65812 in Stock |
|
$0.0874 / $0.1198 | Buy Now |
DISTI #
19705-4301
|
TTI | Terminals QUICK DISC TAB PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk |
Americas - 137600 In Stock |
|
$0.0650 / $0.0760 | Buy Now |
DISTI #
0197054301
|
Avnet Americas | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel Box - Bulk (Alt: 0197054301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.0828 | Buy Now |
DISTI #
0197054301
|
Avnet Americas | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel Box - Bulk (Alt: 0197054301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.0828 | Buy Now |
DISTI #
MOL19705-4301
|
Interstate Connecting Components | PCB TERM..250X.032 LOOSE PLT 197054301) | 15356 |
|
$0.0874 / $0.1198 | Buy Now |
DISTI #
0197054301
|
Avnet Asia | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel Box (Alt: 0197054301) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0197054301
Molex
Buy Now
Datasheet
|
Compare Parts:
0197054301
Molex
TAB Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |