Part Details for 0199920000 by Weidmüller Interface GmbH & Co. KG
Overview of 0199920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0199920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0199920000
|
Avnet Americas | Conn Fuse Block 2 POS Screw Panel Mount 6A - Bulk (Alt: 0199920000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Fuse Block 2 POS Screw Panel Mount 6A |
10 In Stock |
|
$60.9300 | Buy Now |
DISTI #
0199920000
|
Avnet Americas | Conn Fuse Block 2 POS Screw Panel Mount 6A - Bulk (Alt: 0199920000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn Fuse Block 2 POS Screw Panel Mount 6A |
10 In Stock |
|
$60.9300 | Buy Now |