Part Details for 01T1002SFA3 by Vishay Intertechnologies
Overview of 01T1002SFA3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01T1002SFA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y9468
|
Newark | 1T1002-A3 E06 |Vishay 01T1002SFA3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 / $14.9700 | Buy Now |
DISTI #
01T1002SFA3
|
Avnet Americas | Thermistor NTC 10000Ohm 2-Pin Radial Bulk - Bulk (Alt: 01T1002SFA3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6120 / $15.8466 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$13.2000 | Buy Now |
DISTI #
01T1002SFA3
|
Avnet Americas | Thermistor NTC 10000Ohm 2-Pin Radial Bulk - Bulk (Alt: 01T1002SFA3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6120 / $15.8466 | Buy Now |
Part Details for 01T1002SFA3
01T1002SFA3 CAD Models
01T1002SFA3 Part Data Attributes:
|
01T1002SFA3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
01T1002SFA3
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.41 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING |