Part Details for 02-06-2101 by Molex
Overview of 02-06-2101 by Molex
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 02-06-2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5284
|
Newark | 062Maletermchainbrstin18-24 1560-(P901) Rohs Compliant: Yes |Molex 02-06-2101 (Alternate Part Number: 800753616080 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 348000 |
|
$0.0260 | Buy Now |
DISTI #
72C7858
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Standard .062" 1560 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 02-06-2101 (Alternate Part Number: 800753616080 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105413 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
37AC1042
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Standard .062" 1560 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Standard .062" Series Housing Rohs Compliant: Yes |Molex 02-06-2101 (Alternate Part Number: 800753616080 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 41997 |
|
$0.0290 / $0.0330 | Buy Now |
DISTI #
07AH4952
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Standard .062" 1560 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Standard .062" Pin And Rohs Compliant: Yes |Molex 02-06-2101 (Alternate Part Number: 800753616080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.0550 | Buy Now |
DISTI #
0002062101
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002062101) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 3480001860000 Factory Stock |
|
$0.0271 | Buy Now |
DISTI #
72C7858
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 72C7858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 105413 Partner Stock |
|
$0.0370 / $0.0690 | Buy Now |
DISTI #
538-02-06-2101
|
Mouser Electronics | Pin & Socket Connectors .062 TERM 18-24G M Reel of 6000 RoHS: Compliant | 558000 |
|
$0.0240 / $0.0320 | Buy Now |
DISTI #
538-02-06-2101-CT
|
Mouser Electronics | Pin & Socket Connectors .062" TERM 18-24G M Cut Strip of 100 RoHS: Compliant | 16000 |
|
$0.0650 | Buy Now |
DISTI #
538-02-06-2101-MR
|
Mouser Electronics | Pin & Socket Connectors .062" TERM 18-24G M Reel of 1000 RoHS: Compliant | 7000 |
|
$0.0510 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Reel RoHS: Compliant |
18000 Partner Stock |
|
$0.0198 / $0.0264 | Buy Now |
Part Details for 02-06-2101
02-06-2101 CAD Models
02-06-2101 Part Data Attributes
|
02-06-2101
Molex
Buy Now
Datasheet
|
Compare Parts:
02-06-2101
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 510 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |