Part Details for 020.00526 by Innovative Sensor Technology IST Ag
Overview of 020.00526 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 020.00526
020.00526 CAD Models
020.00526 Part Data Attributes:
|
020.00526
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
020.00526
Innovative Sensor Technology IST Ag
RTD Nickel Iron Sensor, 100ohm, Rectangular, 4 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Package Description | 4 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | unknown | |
Body Breadth | 2 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 4 mm | |
Housing | NICKEL | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,NICKEL IRON | |
Termination Type | WIRE |