Part Details for 02007 by 3M
Overview of 02007 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1.1600 / $1.7200 | Buy Now | |
DISTI #
454-157
|
TestEquity LLC | 3M 02007 Wetordry Sanding Paper, 220 Grit, 9 in x 11 in, 413Q Series | 0 |
|
$1.4800 | Buy Now |