-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9275
|
Newark | Har-Bus 64 Male Angled 160Pin, Thr/Smc, 50Uin Au Plating |Harting 02011608101 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7100 | Buy Now |
DISTI #
02011608101-ND
|
DigiKey | CONN DIN HDR 160POS PCB RA GOLD Min Qty: 200 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.7367 | Buy Now |
DISTI #
617-02011608101
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal harbus64- 160MR-3,0C1-S7T-V4 RoHS: Compliant | 160 |
|
$90.6000 / $91.4100 | Buy Now |
DISTI #
V36:1790_06781498
|
Arrow Electronics | Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks | Americas - 273 |
|
$74.7800 / $85.4400 | Buy Now |
DISTI #
70734923
|
RS | Backplane Connector, Wt 27.08 g, 160 Contacts, Har-bus 64 Series | HARTING 02011608101 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$148.6700 | RFQ |
|
Future Electronics | 160 (96 + 64 Ground) 5 Row Class 1 DIN-Signal Harbus64 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 5 Container: Tube | 0Tube |
|
$83.9600 / $88.1500 | Buy Now |
DISTI #
HRT02011608101
|
Heilind Electronics | HAR-BUS 64 MALE ANGLED 160PIN, | Americas - 0 in Stock |
|
$98.6616 | Buy Now |
DISTI #
65085511
|
Verical | Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 | Americas - 273 |
|
$74.7800 / $85.4400 | Buy Now |
DISTI #
02011608101
|
TTI | DIN 41612 Connectors DIN-Signal harbus64- 160MR-3,0C1-S7T-V4 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$77.7300 / $79.9600 | Buy Now |
DISTI #
02011608101
|
TME | DIN-Signal harbus64-160MR-3,0C1-AU50T-V4 Min Qty: 100 | 0 |
|
$85.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02011608101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02011608101
HARTING Technology Group
Board Euro Connector, 160 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |