Part Details for 02011J0R1PBSTR\500 by Kyocera AVX Components
Overview of 02011J0R1PBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02011J0R1PBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-02011J0R1PBSTR\500TR-ND
|
DigiKey | ACCU-F/P Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2299 / $0.2781 | Buy Now |
DISTI #
581-02011J0R1PBSTR50
|
Mouser Electronics | Silicon RF Capacitors / Thin Film .1PF 100V .02PF 0201 RoHS: Compliant | 0 |
|
$0.2310 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
02011J0R1PBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film .1PF 100V .02PF 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 14500 In Stock |
|
$0.3000 | Buy Now |