Part Details for 02011J0R4ZBSTR by Kyocera AVX Components
Overview of 02011J0R4ZBSTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 02011J0R4ZBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9719-1-ND
|
DigiKey | CAP THIN FILM 0.4PF 100V 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4948 In Stock |
|
$0.2796 / $0.9400 | Buy Now |
DISTI #
581-02011J0R4ZBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film .3PF 100V .01PF 0201 RoHS: Compliant | 0 |
|
$0.6000 / $0.9400 | Order Now |
DISTI #
02011J0R3ZBSTR
|
TTI | Silicon RF Capacitors / Thin Film .3PF 100V .01PF 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3050 | Buy Now |
Part Details for 02011J0R4ZBSTR
02011J0R4ZBSTR CAD Models
02011J0R4ZBSTR Part Data Attributes
|
02011J0R4ZBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02011J0R4ZBSTR
Kyocera AVX Components
CAP THIN FILM 0.4PF 100V 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 4e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |