Part Details for 02013A680JAT2A by Kyocera AVX Components
Overview of 02013A680JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A680JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P4040
|
Newark | Multilayer Ceramic Capacitor, 68 Pf, 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02013A680JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15849 |
|
$0.0880 / $0.2500 | Buy Now |
DISTI #
13AC4366
|
Newark | Cap, 68Pf, 25V, 5%, C0G/Np0, 0201, Reel, Capacitance:68Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0201 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 02013A680JAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
08N7501
|
Newark | Smd Multilayer Ceramic Capacitor, 68 Pf, 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02013A680JAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 | Buy Now |
DISTI #
02013A680JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A680JAT2A) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
581-02013A680JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03ACG1E680JH 25V 68pF C0G 0201 5% Tol RoHS: Compliant | 7959 |
|
$0.0650 / $0.3700 | Buy Now |
|
Future Electronics | 0201 size, 25v, 68pf, 5% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0638 / $0.0733 | Buy Now |
DISTI #
02013A680JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03ACG1E680JH 25V 68pF C0G 0201 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0067 / $0.0069 | Buy Now |
DISTI #
02013A680JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A680JAT2A) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
02013A680JAT2A
|
TME | Capacitor: ceramic, MLCC, 68pF, 25V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0025 | RFQ |
DISTI #
02013A680JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A680JAT2A) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0031 | Buy Now |
Part Details for 02013A680JAT2A
02013A680JAT2A CAD Models
02013A680JAT2A Part Data Attributes
|
02013A680JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A680JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 68pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A680JAT2A
This table gives cross-reference parts and alternative options found for 02013A680JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A680JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L680JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A680JAT2A vs 250R05L680JV4Y |
CM03CG680J25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 02013A680JAT2A vs CM03CG680J25AL |
250R05L680JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 02013A680JAT2A vs 250R05L680JG4Y |
CM03CG680J25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 02013A680JAT2A vs CM03CG680J25AL |
250R05L680JV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A680JAT2A vs 250R05L680JV4S |
250R05L680JV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A680JAT2A vs 250R05L680JV4R |
250R05L680JT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A680JAT2A vs 250R05L680JT4T |
250R05L680JT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A680JAT2A vs 250R05L680JT4S |
250R05L680JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000068uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A680JAT2A vs 250R05L680JT4Y |
KGM03ACG1E680JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02013A680JAT2A vs KGM03ACG1E680JH |