Part Details for 02013C152KAT2A by Kyocera AVX Components
Overview of 02013C152KAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013C152KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02013C152KAT2A
|
Avnet Americas | Cap Ceramic 0.0015uF 25V X7R 10% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: 02013C152KAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000645000 Factory Stock |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
581-02013C152KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71E152KH NEW GLOBAL PN 25V 1500pF X7R 0201 RoHS: Compliant | 48791 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0040 | Buy Now |
DISTI #
02013C152KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71E152KH NEW GLOBAL PN 25V 1500pF X7R 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0038 / $0.0043 | Buy Now |
Part Details for 02013C152KAT2A
02013C152KAT2A CAD Models
02013C152KAT2A Part Data Attributes
|
02013C152KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013C152KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 25V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013C152KAT2A
This table gives cross-reference parts and alternative options found for 02013C152KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013C152KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST063SB7152KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02013C152KAT2A vs MCAST063SB7152KFCA01 |
MBAST063SB7152KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02013C152KAT2A vs MBAST063SB7152KFCA01 |
C0201X7R250-152KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02013C152KAT2A vs C0201X7R250-152KPU |
MLAST063SB7152KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02013C152KAT2A vs MLAST063SB7152KFNA01 |
CMC-025/152KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 02013C152KAT2A vs CMC-025/152KX0201T13F |
C0201X7R250-152KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02013C152KAT2A vs C0201X7R250-152KGE |
MSAST063SB7152KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02013C152KAT2A vs MSAST063SB7152KFNA01 |
C0201X7R250-152KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 02013C152KAT2A vs C0201X7R250-152KPE |
MCAST063SB7152KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02013C152KAT2A vs MCAST063SB7152KFCA1J |
AC0201KRX7R8BB152 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 02013C152KAT2A vs AC0201KRX7R8BB152 |