Part Details for 02013C682KAT2A by Kyocera AVX Components
Overview of 02013C682KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013C682KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02013C682KAT2A
|
Avnet Americas | Cap Ceramic 0.0068uF 25V X7R 10% 0201 T/R - Tape and Reel (Alt: 02013C682KAT2A) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
DISTI #
581-02013C682KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71E682KH 25V 6800pF X7R 0201 10% RoHS: Compliant | 36503 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0040 | Buy Now |
DISTI #
02013C682KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71E682KH 25V 6800pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0040 | Buy Now |
DISTI #
02013C682KAT2A
|
Avnet Americas | Cap Ceramic 0.0068uF 25V X7R 10% 0201 T/R - Tape and Reel (Alt: 02013C682KAT2A) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
DISTI #
02013C682KAT2A
|
Avnet Americas | Cap Ceramic 0.0068uF 25V X7R 10% 0201 T/R - Tape and Reel (Alt: 02013C682KAT2A) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
Part Details for 02013C682KAT2A
02013C682KAT2A CAD Models
02013C682KAT2A Part Data Attributes
|
02013C682KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013C682KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 25V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013C682KAT2A
This table gives cross-reference parts and alternative options found for 02013C682KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013C682KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201KRX7R8BB682 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 02013C682KAT2A vs AC0201KRX7R8BB682 |
MSAST063SB7682KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02013C682KAT2A vs MSAST063SB7682KFNA01 |