Part Details for 02015A130JAT2A by Kyocera AVX Components
Overview of 02015A130JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02015A130JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-02015A130JAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 30000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0927 | Buy Now |
DISTI #
02015A130JAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 50Vdc C0G (NP0) Dielectric 13pF ±5% ø7"T/R - Tape and Reel (Alt: 02015A130JAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
581-02015A130JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 13pF C0G 0201 5% Tol RoHS: Compliant | 0 |
|
$0.0780 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
02015A130JAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 50Vdc C0G (NP0) Dielectric 13pF ±5% ø7"T/R - Tape and Reel (Alt: 02015A130JAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
02015A130JAT2A
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 50Vdc C0G (NP0) Dielectric 13pF ±5% ø7"T/R - Tape and Reel (Alt: 02015A130JAT2A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
Part Details for 02015A130JAT2A
02015A130JAT2A CAD Models
02015A130JAT2A Part Data Attributes
|
02015A130JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02015A130JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 13pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |