Part Details for 02015C102KAT2A by Kyocera AVX Components
Overview of 02015C102KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02015C102KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3271
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0201, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Kyocera Avx 02015C102KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85712 |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
50AH3272
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0201, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:0.6Mm, Product Width:0.3Mm Rohs Compliant: Yes |Kyocera Avx 02015C102KAT2A Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
02015C102KAT2A
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% 0201 T/R - Tape and Reel (Alt: 02015C102KAT2A) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 135000 Factory Stock |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
50AH3271
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% 0201 T/R - Product that comes on tape, but is not reeled (Alt: 50AH3271) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 85712 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now |
DISTI #
581-02015C102KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71H102KH 50V .001uF X7R 0201 10% RoHS: Compliant | 79298 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0201 102 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0039 / $0.0046 | Buy Now |
|
Future Electronics | 0201 102 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0039 / $0.0046 | Buy Now |
DISTI #
02015C102KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM03AR71H102KH 50V .001uF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
02015C102KAT2A
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% 0201 T/R - Tape and Reel (Alt: 02015C102KAT2A) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 135000 Factory Stock |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
50AH3271
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% 0201 T/R - Product that comes on tape, but is not reeled (Alt: 50AH3271) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 85712 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now |
Part Details for 02015C102KAT2A
02015C102KAT2A CAD Models
02015C102KAT2A Part Data Attributes
|
02015C102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02015C102KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02015C102KAT2A
This table gives cross-reference parts and alternative options found for 02015C102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02015C102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU063SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02015C102KAT2A vs MLASU063SB7102KFNA01 |
MSASU063SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 02015C102KAT2A vs MSASU063SB7102KFNA01 |
885012204003 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Wurth Elektronik | 02015C102KAT2A vs 885012204003 |
KGM03AR71H102KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02015C102KAT2A vs KGM03AR71H102KH |
VJ0201Y102KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 02015C102KAT2A vs VJ0201Y102KXACW1BC |
CMC-050/102KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 02015C102KAT2A vs CMC-050/102KX0201T13F |